Siemens Gold, 1 Way Rocker, 1 Gang, 5TG71

Subtotal (1 unit)*

MYR69.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR69.28

*price indicative

RS Stock No.:
610-719
Mfr. Part No.:
5TG7141-0MG01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Number of Gangs

1

Switch Type

Rocker

Number of Ways

1

IP Rating

IP20

Colour

Gold

Series

5TG71

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Siemens rocker switch embodies versatility and style, seamlessly integrating into modern environments while delivering reliable performance. Designed for universal use, it features a sleek 68x68 mm form factor, making it ideal for various applications, from residential to commercial settings. The malt gold finish adds a touch of elegance, enhancing any interior décor, while the halogen-free materials ensure safety and sustainability. With an impressive protection class of IP20, this switch is perfect for indoor use, guaranteeing durability and performance in everyday conditions. The inclusion of a control window allows for easy identification, making it user-friendly in any scenario. Experience the perfect blend of aesthetic appeal and functional prowess with this expertly crafted product.

Rocker switch design offers a contemporary feel to any space

Malt gold colour adds a luxurious touch to your interiors

Halogen-free materials contribute to an environmentally-friendly choice

Control window feature enhances usability by providing clear visibility

Compact dimensions allow seamless integration into existing setups

Lightweight design ensures easy installation without compromising sturdiness

Designed for compatibility with various switch configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy