Siemens White, 1 Way Audio, 1 Gang, 5TG48

Subtotal (1 unit)*

MYR309.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR309.75

*price indicative

RS Stock No.:
610-710
Mfr. Part No.:
5TG4823
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Audio

Product Type

Faceplate & Mounting Plate

Number of Gangs

1

Number of Ways

1

IP Rating

IP20

Mount Type

Flush

Colour

White

Series

5TG48

Screwed/Screwless

Screwed

Finish

White

Width

68mm

Height

65mm

Standards/Approvals

CE, RoHS, EAC

Depth

12mm

Minimum Box Depth

40mm

COO (Country of Origin):
ES
The Siemens volume controller is expertly designed for enhanced management of audio environments. Featuring a sleek and compact design, it provides seamless integration into domestic or commercial spaces, ensuring that sound adjustments are both intuitive and efficient. The product showcases a robust electrical white finish, complemented by modern elements such as a rotary knob, offering both functionality and aesthetic appeal. Its suitability for flush mounting allows for a tidy installation, while the accessories and spare parts reinforce the manufacturer's commitment to quality and convenience. With attention to detail in its construction, this model embodies reliability, making it an ideal choice for various audio applications.

The product features a claw/screw mounting method for secure installation

Its design includes a halogen-free feature promoting safer usage

The compact height of 65 mm allows for versatile placement options

Electrical white colour aligns with contemporary design trends

The absence of printed markings contributes to a clean and minimalist appearance

A protective IP20 rating ensures safety in typical indoor environments

Non-transparent materials are utilised enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy