Schneider Electric Anthracite Rocker, 1 Gang, New Unica

Subtotal (1 unit)*

MYR38.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38.84

*price indicative

RS Stock No.:
432-947
Mfr. Part No.:
NU920054
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker

Number of Gangs

1

Product Type

Rocker Switch

IP Rating

IP20

Colour

Anthracite

Material

Thermoplastic

Series

New Unica

Range

New Unica

Finish

Matt

Standards/Approvals

RoHS, REACH

Height

45mm

Width

45mm

Depth

9mm

COO (Country of Origin):
ES
The Schneider Electric rocker is a two-module device designed for use as a switch. It features a clip-in fixing mode for easy installation and comes in an anthracite colour tint (RAL 7021) with a matte surface finish. Made from thermoplastic ABS-UV stabilized material, the rocker ensures long-lasting durability and UV resistance. The rocker has a depth of 9 mm and a width of 45 mm, providing a compact and streamlined design for integration into your electrical setup.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy