Schneider Electric Anthracite, 2 Way SPDT, 1 Gang, New Unica
- RS Stock No.:
- 432-929
- Mfr. Part No.:
- NU310354
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR58.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.23 |
*price indicative
- RS Stock No.:
- 432-929
- Mfr. Part No.:
- NU310354
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | SPDT | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Terminal Type | Screwless | |
| Series | New Unica | |
| Range | New Unica | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Finish | Painted | |
| Depth | 34.25mm | |
| Height | 45mm | |
| Standards/Approvals | EU RoHS, REACH, RoHS | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type SPDT | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Terminal Type Screwless | ||
Series New Unica | ||
Range New Unica | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Finish Painted | ||
Depth 34.25mm | ||
Height 45mm | ||
Standards/Approvals EU RoHS, REACH, RoHS | ||
Width 22.5mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is an electromechanical mechanism designed for light control. It features a single rocker with a 1-pole, 2-way switching function. With a rated current of 10 AX and an operational voltage of 250 V AC, it ensures reliable performance. The switch comes in an anthracite finish (RAL 7021) for a sleek, modern look. It is packaged individually in a flow-pack for convenience.
Electrical durability of 20000 cycles
Glossy finish
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Grey 1 Gang, Unica
