Schneider Electric Anthracite, 1 Gang, New Unica

Subtotal (1 unit)*

MYR239.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR239.38

*price indicative

RS Stock No.:
340-808
Mfr. Part No.:
NU378554
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

IP Rating

IP20

Current Rating

40mA

Colour

Anthracite

Mount Type

Flush

Material

Thermoplastic

Terminal Type

Screw

Series

New Unica

Range

New Unica

Voltage

230V

Finish

Anthracite

Standards/Approvals

EN 62080, CE Directive 2014/35/EU

Width

45mm

Depth

50mm

Height

45mm

COO (Country of Origin):
ES
The Schneider Electric buzzer, part of the Unica (standard aesthetic) range, is an electromechanical mechanism designed for flush mounting. It operates at a rated voltage of 230 V AC with a 50/60 Hz frequency. The device consists of 2 modules and is easily mounted using a clip-in fixing mode. It features an anthracite colour tint (RAL 7021) for a modern look. With a current consumption of 40 mA, the buzzer’s volume can be adjusted using a screw for customized sound levels.

Thermoplastic rocker

Polycarbonate casing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy