Legrand White Insert Plate
- RS Stock No.:
- 255-2281
- Mfr. Part No.:
- 078880
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
MYR703.76
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR703.76 | MYR140.752 |
*price indicative
- RS Stock No.:
- 255-2281
- Mfr. Part No.:
- 078880
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Insert Plate | |
| Colour | White | |
| Material | Polyglass, Polypropylene, Membrane | |
| Height | 93mm | |
| Series | Mosaic IP 44 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Insert Plate | ||
Colour White | ||
Material Polyglass, Polypropylene, Membrane | ||
Height 93mm | ||
Series Mosaic IP 44 | ||
- COO (Country of Origin):
- FR
The Legrand universal antibacterial plate is watertight plate equipped with a diaphragm for receiving the control and connection mosaic function.
Products are made of silver-ion based antimicrobial material
Related links
- Legrand Red 1 Gang Insert Plate
- Legrand White Plastic Cover Plate
- Legrand White 2 Gang Faceplate & Mounting Plate
- Legrand White 3 Gang Plastic Gang Plate
- Legrand White Cover Plate Aluminium Plug Faceplate & Mounting Plate
- Legrand White Blanking Plate
- Legrand White 10A
- Legrand White 2 Gang Light Switch Cover
