ABB Black 1 Gang Blanking Plate
- RS Stock No.:
- 231-9810
- Mfr. Part No.:
- 2CLA620009N1501 AM50444-SB
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR123.99
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR123.99 |
*price indicative
- RS Stock No.:
- 231-9810
- Mfr. Part No.:
- 2CLA620009N1501 AM50444-SB
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Blanking Plate | |
| Colour | Black | |
| Material | Metal | |
| Number of Gangs | 1 | |
| Height | 62mm | |
| Width | 102mm | |
| Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Blanking Plate | ||
Colour Black | ||
Material Metal | ||
Number of Gangs 1 | ||
Height 62mm | ||
Width 102mm | ||
Depth 102mm | ||
- COO (Country of Origin):
- ES
The ABB AM50444-SB is the premium blank plate. The material used for the blank plate is the metal and its colour is black. This plate have matt surface finishing.
IP degree of protection is IP20
Ambient air temperature for operation -5 to +35 °C
Related links
- ABB Black 1 Gang Insert Metal Brush Flex Outlet Euromodule Insert
- Busch Jaeger - ABB White 1 Gang Blanking Plate
- MK Electric White 1 Gang Blanking Plate
- Schneider Electric White 1 Gang Blanking Plate
- Schneider Electric Nickel 1 Gang Blanking Plate
- Schneider Electric Brown 1 Gang Blanking Plate
- MK Electric Silver 1 Gang Blanking Plate
- RS PRO Grey 1 Gang Blanking Plate