Schneider Electric Grey 1 Gang Protective Cover
- RS Stock No.:
- 891-430
- Mfr. Part No.:
- NU7002PCP
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 100 units)*
MYR1,166.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,166.73 | MYR11.667 |
*price indicative
- RS Stock No.:
- 891-430
- Mfr. Part No.:
- NU7002PCP
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Protective Cover | |
| Colour | Grey | |
| Material | PBT | |
| Number of Gangs | 1 | |
| Height | 75mm | |
| Width | 75mm | |
| Depth | 19mm | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Protective Cover | ||
Colour Grey | ||
Material PBT | ||
Number of Gangs 1 | ||
Height 75mm | ||
Width 75mm | ||
Depth 19mm | ||
Series Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric New mounting bracket comes with 2 modules. It is fixed by screws or claws. This bracket is MADE of zamak, making it very Durable and offering great site protection. New Unica includes a suite of new designs, colors, and materials. But that would be to ignore the finesse of its lines as well as the richness, intelligence, and ease of its functions.
Meets IEC 60669-1 and IEC 60884-1 standards
RoHS compliant
Related links
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric Grey 1 Gang Frame
- MK Electric Grey 1 Gang Light Switch Cover
- MK Electric Grey 1 Gang Frame
- Schneider Electric Grey Unica
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang Electrical Socket System M, RJ45
- Schneider Electric Grey System M
