Schneider Electric White 1 Gang Cover

N

Subtotal (1 unit)*

MYR1,013.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,013.36

*price indicative

RS Stock No.:
866-224
Mfr. Part No.:
S523702PW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Thermoplastic ABS Uv Stabilised

Number of Gangs

1

Height

85mm

Width

85mm

Depth

10mm

Series

S5

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Cover frame serves as an aesthetic enhancement for flush devices, presenting a stylish and practical design suitable for modern environments.

Stylish aesthetic name 'Styl' with a glossy finish

Constructed from thermoplastic ABS, UV stabilised for durability

Supports a single gang configuration measuring 85 mm x 85 mm

Resistant to various chemical agents, ensuring longevity

1

23


34

57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy