Schneider Electric Anthracite 3 Gang Cover

N

Subtotal (1 unit)*

MYR34.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34.78

*price indicative

RS Stock No.:
865-236
Mfr. Part No.:
S340706W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Anthracite

Material

Plastic

Number of Gangs

3

Height

87mm

Width

229mm

Depth

10mm

Series

S340

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Finishing plate designed for horizontal mounting, optimising aesthetic appeal while ensuring functionality in various environments.

Reconditioned design enhances sustainability with reduced carbon footprint

Constructed from UV-resistant plastic for durability and longevity

Designed for three positions with a horizontal spacing of 71mm

Easy installation with a clip-on fastening method for user convenience

1

18


36

54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy