Schneider Electric White 1 Gang Plastic Cover, Repacked
- RS Stock No.:
- 865-235
- Mfr. Part No.:
- S320702W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR8.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.27 |
*price indicative
- RS Stock No.:
- 865-235
- Mfr. Part No.:
- S320702W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Cover | |
| Colour | White | |
| Material | Plastic | |
| Width | 87mm | |
| Depth | 10mm | |
| Height | 87mm | |
| Product Condition | Repacked | |
| Series | S320 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Cover | ||
Colour White | ||
Material Plastic | ||
Width 87mm | ||
Depth 10mm | ||
Height 87mm | ||
Product Condition Repacked | ||
Series S320 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thermoplastic Cover Plate provides Durable protection with a clean flush mount design. Made from high quality thermoplastic it ensures reliable performance while delivering a neat installation for electrical fittings in modern interiors.
Thermoplastic material ensures durability
Flush mount installation style for neat appearance
Provides reliable protection for electrical fittings
1
35
17
52
