Schneider Electric White Cover Plate
- RS Stock No.:
- 357-477
- Mfr. Part No.:
- MTN296819
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR214.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR214.18 |
*price indicative
- RS Stock No.:
- 357-477
- Mfr. Part No.:
- MTN296819
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Height | 71mm | |
| Width | 71mm | |
| Series | Merten System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material Thermoplastic | ||
Height 71mm | ||
Width 71mm | ||
Series Merten System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable Outlet is designed for flush device mounting, ensuring a sleek and seamless installation. It comes with a cover plate that includes a fixing frame for easy and secure attachment. This design offers a clean, unobtrusive appearance while maintaining functionality.
Fixed by screws and clamp
Made of Thermoplastic
RoHS compliant
Related links
- Schneider Electric White Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White Cover Plate Thermoplastic Cover Plate
- Schneider Electric White Cover Plate Mounting Frame
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White Cover
