ifm electronic OY Series

Subtotal (1 unit)*

MYR11,161.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,161.77

*price indicative

RS Stock No.:
597-078
Mfr. Part No.:
OY953S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Beam

Component Type

Light Grid

Light Source

Infrared Light

Length

1136mm

Width

50mm

Depth

60mm

Series

OY

IP Rating

IP65

Standards/Approvals

PL e, IEC 62061 SIL 3, ISO 13849-1:2015 category 4, IEC 61508 SIL 3, EN 60654-1, IEC 61496-1

COO (Country of Origin):
IT
The ifm electronic Safety Light Grids offer an extremely long detection range of up to 60 meters, ensure reliable protection for hazardous areas and gates, and fully comply with type 4 safety requirements as specified in IEC 61496.

Protected area width adjustable on the unit

Easy connection via the tried-and-tested M12 connector

Related links