ifm electronic OY Series Light Curtain, 50 mm Resolution

Subtotal (1 unit)*

MYR15,699.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,699.12

*price indicative

RS Stock No.:
597-098
Mfr. Part No.:
OY289S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

50mm

Safety Type

4

Standards/Approvals

IEC 61508 SIL 3, IEC 62061 SIL 3, PL e, IEC 61496-1, ISO 13849-1:2015 category 4

Protective Height

1360mm

Maximum Protective Width

20m

Maximum Supply Voltage

24V

Minimum Scanning Distance

0m

Width

28mm

Length

1413mm

Terminal Type

M12 Connector

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector

Related links