SICK LMS4000 Series Light Detection & Ranging LiDAR Sensor, 5.5 m Max Range
- RS Stock No.:
- 711-484
- Mfr. Part No.:
- LMS4124R-13000S01
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
MYR42,016.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42,016.77 |
*price indicative
- RS Stock No.:
- 711-484
- Mfr. Part No.:
- LMS4124R-13000S01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Detection & Ranging | |
| Series | LMS4000 | |
| Component Type | LiDAR Sensor | |
| Maximum Scanning Distance | 5.5m | |
| Minimum Scanning Distance | 500mm | |
| Standards/Approvals | CE | |
| Maximum Response Time | 4.8ms | |
| Terminal Type | M12 Connector | |
| Hazardous Area Certification | No | |
| Width | 370mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Detection & Ranging | ||
Series LMS4000 | ||
Component Type LiDAR Sensor | ||
Maximum Scanning Distance 5.5m | ||
Minimum Scanning Distance 500mm | ||
Standards/Approvals CE | ||
Maximum Response Time 4.8ms | ||
Terminal Type M12 Connector | ||
Hazardous Area Certification No | ||
Width 370mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Overview
The LMS4000 2D LiDAR sensor is particularly well-suited for use in intralogistics, material handling and in all areas in which goods must be quickly and systematically analysed and moved. SICK offers the Ideal solution for measuring, evaluating and processing objects in terms of position, shape, volume or surface quality. Regardless of the object position in containers, cartons or on pallets, or whether they are free-standing or touching one another, the LMS4000 measures precisely with high sampling density and a wide dynamic range.
When used in conjunction with SICK Nova, the measurement data is immediately evaluated and aggregated into a turnkey application solution. A high throughput with comprehensive process reliability and low maintenance needs is the result.
At a glance
Precise measurement, even with very dark or glossy objects
Fine angular resolution for high measurement point density
High speed measurement with 600 Hz and fast data transmission with Gigabit Ethernet
Configurable machine Vision with SICK Nova
Industry-grade M12 connections
Your Benefit
Precise measurement of quickly moving objects, large and small, independent of their shape, color or surface quality
Very detailed object scanning with a high depth of field and a wide range of dynamics without external illumination or additional line lasers
Need-based extension of the measuring range as several devices can be mounted next to one another without mutual interference
Turnkey solutions for detailed quality control, object localization, and measurements in production
Quick installation, high availability, simple maintenance
Applications
Measurement component in volume measurement systems in logistics centres and hubs
Calculation of object dimensions and position for automated palletizing and depalletizing by robots
Creation of 3D point clouds for further processing, e.g., with SICK Nova
Shape and contour adjustment of objects for quality control
Related links
- SICK TiM3xx Series Sensor LiDAR Sensor, 2 m Max Range
- SICK TIM5XX Series Sensor LiDAR Sensor, 2 m Max Range
- SICK S100 Series Sensor LiDAR Sensor, 10 m Max Range
- SICK LMS1xx Series Sensor LiDAR Sensor, 50 m Max Range
- SICK TiM7xx Series Sensor LiDAR Sensor, 8 m Max Range
- SICK TiM3xx Series Sensor LiDAR Sensor, 8 m Max Range
- SICK TiM5xx Series Sensor LiDAR Sensor, 10 m Max Range
- SICK MULS Series Sensor LiDAR Sensor, 30 m Max Range
