SICK M40E Series Light Curtain Receiver, 4 Beam(s), 300 mm Resolution

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-4084
Mfr. Part No.:
M40E-043000RR0
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

M40E

Beam Resolution

300mm

Component Type

Receiver

Safety Type

Type 4

Number of Beams

4

Protective Height

900mm

Maximum Supply Voltage

24V dc

Maximum Protective Width

70m

Minimum Scanning Distance

500mm

Maximum Scanning Distance

70m

Maximum Response Time

10ms

Height

55.5mm

Length

1.072m

Width

52mm

Terminal Type

M12 Connector

COO (Country of Origin):
DE

Overview


The M4000 Standard multiple light beam safety device is the solution for one-sided or multi-sided access protection. The M4000’s large scanning range and extensive functions provide efficient access protection and maximum reliability. The functions are easy to understand and are set via the configuration keys located directly on the device. Integrated functions and status information enable quick commissioning and minimize machine downtime.

The modular concept enables a high level of machine safety since device properties can be adapted to meet specific application requirements. Separate deflection mirrors are a cost effective way to flexibly configure protective fields. In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.

At a glance


Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)

Robust housing with three mounting grooves

Wide scanning range, up to 70 m

External device monitoring (EDM), restart interlock and application diagnostic output

Standardized M12 connectivity

7-segment display

Configuration keys located directly on the device

Optional integration features: laser alignment aid, LED or Actuator Sensor Interface

Your Benefit


The wide scanning range allows the device to be customized according to the application

Robust design with a high level of resistance to environmental changes ensures high machine availability, even under special ambient conditions

Customized protection field adaption with deflection mirror reduces installation costs

Customer-friendly interfaces and status display simplify commissioning and maintenance

Mounting grooves on three housing sides ensure more flexibility during mounting and simplify machine integration

Fast start-up times due to easy alignment, using the optional laser alignment aid and performing configuration directly on the device

Reduced downtime through 360° visible LED and diagnostics displays

Applications


Fields of applications

Access protection

Machine tool industry

Automotive industry, robotics industry and automatic machining centres

Storage and conveyor, packaging machinery, palletizer systems and stackers

Wood machining, large weaving machines, and st

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy