ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- RS Stock No.:
- 237-1497
- Mfr. Part No.:
- 2TLA022311R0100 Orion1 Mirror 060
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,258.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,258.74 |
*price indicative
- RS Stock No.:
- 237-1497
- Mfr. Part No.:
- 2TLA022311R0100 Orion1 Mirror 060
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Machine Guarding Accessory | |
| Series | Orion1 | |
| Component Type | Mirror | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Length | 6mm | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Machine Guarding Accessory | ||
Series Orion1 | ||
Component Type Mirror | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Length 6mm | ||
Height 1.01mm | ||
- COO (Country of Origin):
- IT
The ABB orion1 series of mirror 060 deviating mirror exclusive stand for Orion1. Length is 600 mm. The length of the mirror must be at least 100 mm longer than the protected height of the light curtain.
Product Net Length 60 mm
Product Net Height 580 mm
Product Net Width 89 mm
Product Net Weight 1.2 kg
Related links
- ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- ABB JSM Orion10 Series Light Curtain Machine Guarding Accessory Kit
- ABB JSM Orion11 Series Light Curtain Machine Guarding Accessory Kit For Mounting
- ABB Orion1 Series Light Curtain Mirror
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution