Omron F3SG Series Light Curtain Sender, Receiver, 88 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7615
- Mfr. Part No.:
- F3SG-4RA1790-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR28,187.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,187.80 |
*price indicative
- RS Stock No.:
- 214-7615
- Mfr. Part No.:
- F3SG-4RA1790-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | No | |
| Number of Beams | 88 | |
| Protective Height | 1.79m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type 4 | ||
Standards/Approvals No | ||
Number of Beams 88 | ||
Protective Height 1.79m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 1.79m Protective Height, 20m Maximum Scanning Distance - F3SG-4RA1790-30
This light curtain provides non-contact presence detection for machine guarding and personnel protection in industrial environments. It comprises sender and receiver units designed for safeguarding access points and hazardous zones, delivering high-category safety performance and integration with control systems.
Features & Benefits
• 30mm beam spacing delivers fine object discrimination and reliable detection
• 88 beaMS create an extensive sensing array for dense coverage
• 1.79 m protective height enables vertical area protection in many machines
• 20 m maximum scanning distance supports long-range installations
• 13 MS response time allows swift stoppage or intervention to reduce hazard exposure
• 24V supply compatibility integrates with standard industrial control power
• 88 beaMS create an extensive sensing array for dense coverage
• 1.79 m protective height enables vertical area protection in many machines
• 20 m maximum scanning distance supports long-range installations
• 13 MS response time allows swift stoppage or intervention to reduce hazard exposure
• 24V supply compatibility integrates with standard industrial control power
**Applications**
• Suitable for protecting access Gates on automated assembly lines
• Ideal for perimeter guarding of robotic workcells
• Used for presence detection at machine feed and pick stations
• Can be used for safeguarding conveyors and transfer lines
• Ideal for perimeter guarding of robotic workcells
• Used for presence detection at machine feed and pick stations
• Can be used for safeguarding conveyors and transfer lines
What is the shortest distance at which the device will reliably detect objects?
Detection begins from 0.3 m, enabling protection of close-proximity operations and Compact machinery layouts.
How does the device handle different protective widths in layout planning?
It supports protective spans up to 20 m, allowing flexible placement across wide openings without additional repeaters.
Which component types are included to form a complete sensing pair?
The system is provided with separate transmitter and receiver units to establish the sensing curtain.
What safety classification does it meet for high-risk applications?
It is designed to the requirements of Safety Category 4 for use where the highest risk-reduction measures are required.
Related links
- Omron F3SG Series Light Curtain Sender 88 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 76 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 44 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 48 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 28 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 24 Beam(s), 30 mm Resolution
