Omron OS32C Series Light Curtain Type 3 Safety Laser Scanner, 70 mm Resolution
- RS Stock No.:
- 214-6963
- Mfr. Part No.:
- OS32C-SN VER2
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR28,222.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,222.11 |
*price indicative
- RS Stock No.:
- 214-6963
- Mfr. Part No.:
- OS32C-SN VER2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | OS32C | |
| Beam Resolution | 70mm | |
| Component Type | Type 3 Safety Laser Scanner | |
| Safety Type | Pld/Safety Category 3 (Iso 13849-1) | |
| Standards/Approvals | CSA, UL | |
| Protective Height | 67mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 1.75m | |
| Maximum Scanning Distance | 15m | |
| Maximum Response Time | 680ms | |
| Height | 104.5mm | |
| Width | 133mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series OS32C | ||
Beam Resolution 70mm | ||
Component Type Type 3 Safety Laser Scanner | ||
Safety Type Pld/Safety Category 3 (Iso 13849-1) | ||
Standards/Approvals CSA, UL | ||
Protective Height 67mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 1.75m | ||
Maximum Scanning Distance 15m | ||
Maximum Response Time 680ms | ||
Height 104.5mm | ||
Width 133mm | ||
Omron OS32C Series Light Curtain, 67mm Protective Height, 15m Maximum Scanning Distance - OS32C-SN VER2
This light curtain provides presence detection for safeguarding access to hazardous areas in industrial automation. It operates as a Type3 safety laser scanner designed to monitor perimeters and protect personnel by detecting intrusions within its sensing zone. The device is intended for integration into control systems where safety category performance and standard approvals are required.
Features & Benefits
• 70mm beam resolution delivers reliable object detection and clearance
• PLd Safety Category3 classification supports risk-reduction strategies
• 24V supply operation allows direct integration with common industrial controls
• 15m maximum scanning distance enables long-range protection of workspaces
• 680ms maximum response time assists in timing safety stop sequences
• 1.75m minimum scanning distance permits close-range installation
• PLd Safety Category3 classification supports risk-reduction strategies
• 24V supply operation allows direct integration with common industrial controls
• 15m maximum scanning distance enables long-range protection of workspaces
• 680ms maximum response time assists in timing safety stop sequences
• 1.75m minimum scanning distance permits close-range installation
**Applications**
• Suitable for safeguarding conveyor feed and discharge zones
• Ideal for perimeter monitoring around robotic cells
• Used for access protection on packaging machinery
• Can be used for presence detection in assembly lines
• Ideal for perimeter monitoring around robotic cells
• Used for access protection on packaging machinery
• Can be used for presence detection in assembly lines
How does protective height affect installation layout?
A protective height of 67mm defines the vertical detection span to be considered when aligning multiple units for continuous coverage.
What casing footprint should be accommodated in mounting plans?
Allow for a width of 133mm and height of 104.5mm when planning bracketry and enclosure space.
How does maximum protective width influence sensor placement?
The maximum protective width of 65mm helps determine the lateral coverage per unit and spacing for adjacent sensors.
Related links
- Omron OS32C Series Laser Scanner Scanner, 70 mm Resolution
- Omron OS32C Series Light Curtain Scanner 70 mm Resolution
- Omron OS32C Series Laser Scanner Type 3 Safety Laser Scanner, 4 m Max Range
- Omron OS32C Series Laser Scanner Scanner
- Omron OS32C Series Laser Scanner Safety Laser Scanner
- Omron 0S32C Series Laser Scanner Scanner
- Omron UL508 IEC61508 (SIL2),
- Omron OS32C Series Laser Scanner Scan Window
