Telemecanique Sensors XUSL Series Light Curtain
- RS Stock No.:
- 127-8341
- Mfr. Part No.:
- XUSZTR14
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR215.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.21 |
*price indicative
- RS Stock No.:
- 127-8341
- Mfr. Part No.:
- XUSZTR14
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Standards/Approvals RoHS, REACH | ||
Maximum Protective Width 65mm | ||
Preventa XUSL Accessories
Telemecanique Preventa safety light curtain accessories from the XUSL Series. Accessories include brackets, test rods and shock absorbers. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Perimeter and Access Guard
Related links
- Telemecanique Sensors XUSL Series Light Curtain
- Telemecanique Sensors XUSL Series Light Curtain Bracket
- Telemecanique Sensors XUSL Series Light Curtain Receiver 38 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30 mm Resolution
