SICK M4P Series Sensor Receiver, 3 Beam(s)
- RS Stock No.:
- 920-023
- Mfr. Part No.:
- M4P-EA03400C00
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
MYR3,945.69
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,945.69 |
*price indicative
- RS Stock No.:
- 920-023
- Mfr. Part No.:
- M4P-EA03400C00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | M4P | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE | |
| Number of Beams | 3 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 90m | |
| Length | 992mm | |
| Maximum Response Time | 20ms | |
| Width | 34mm | |
| Height | 30.7mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series M4P | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE | ||
Number of Beams 3 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 90m | ||
Length 992mm | ||
Maximum Response Time 20ms | ||
Width 34mm | ||
Height 30.7mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
The SICK safety multibeam sensor is designed to provide reliable protection in a normal industrial environment, utilising Advanced sender/receiver functionality for enhanced safety and performance.
Features three beams with 400 mm beam separation for precise scanning
Operates with a scanning range of up to 90 m, ensuring extensive coverage
Includes optical synchronization for enhanced system reliability
Designed with a fast response time of 20 MS for immediate safety actions
Category 4 safety ensures high performance with SIL 3 integrity level