Omron F3SG Series Safety Light Curtain Transmitter/Receiver, 76 Beam(s), 25 mm Resolution

This image is representative of the product range

Subtotal (1 unit)*

MYR8,685.24

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,685.24

*price indicative

RS Stock No.:
736-016
Mfr. Part No.:
F3SG-2SRB1520-25
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Safety Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Transmitter/Receiver

Safety Type

Type 2

Standards/Approvals

IEC 61496-1

Number of Beams

76

Protective Height

1.52m

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V dc

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Length

1.52m

Width

32mm

Height

38mm

Maximum Response Time

13ms

COO (Country of Origin):
CN
The Omron Safety light curtain is designed for hand protection with an IP67 rating, offering full protection against dust and water immersion. It features multiple communication options including Bluetooth, IO-Link, and USB. The sensor operates at a Wavelength of 870 nm and is suitable for ambient temperatures ranging from -30°C to 55°C. With a maximum output current of 300 mA at the protected output, it ensures reliable safety performance.

Provides hand protection with reliable safety functions

Operates at a sensor Wavelength of 870 nm for accurate detection

Functions within an ambient temperature range of -30°C to 55°C

Provides a maximum output current of 300 mA at the protected outpu

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy