Wieland R1 Series Light Curtain Receiver, Transmitter, 14 mm Resolution
- RS Stock No.:
- 666-136
- Mfr. Part No.:
- R1.610.0600.0
- Manufacturer:
- Wieland
Subtotal (1 unit)*
MYR8,712.40
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,712.40 |
*price indicative
- RS Stock No.:
- 666-136
- Mfr. Part No.:
- R1.610.0600.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Light Curtain | |
| Series | R1 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | 4 | |
| Standards/Approvals | ISO 13849-1, EN 61496-1, cULus | |
| Protective Height | 600mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 10m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Light Curtain | ||
Series R1 | ||
Beam Resolution 14mm | ||
Component Type Receiver, Transmitter | ||
Safety Type 4 | ||
Standards/Approvals ISO 13849-1, EN 61496-1, cULus | ||
Protective Height 600mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 10m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- HU
The Wieland Safety light curtain base includes transmitter and receiver units with type 4 protection and PL e safety level. It features a 14 mm resolution for finger protection and a protective field height of 600 mm. Operates at 24 V supply voltage and connects via 5-pole M12 connectors on both transmitter and receiver. A mounting L-bracket set is included.
Sensor element is transmitter and receiver
Degree of protection (IP) is IP65/IP67
Housing material is aluminum
Related links
- Wieland R1 Series Light Curtain Receiver 14 mm Resolution
- Wieland R1 Series Light Curtain Transmitter 14 mm Resolution
- Wieland R1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII4F Series Light Curtain Receiver 14 mm Resolution
- ABB Orion2 Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII3F Series Light Curtain Receiver 14 mm Resolution
- Wieland R1 Series Light Curtain Transmitter 30 mm Resolution
