ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution

Subtotal (1 unit)*

MYR12,449.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,449.55

*price indicative

RS Stock No.:
596-971
Mfr. Part No.:
OY044S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

4

Standards/Approvals

PL e, IEC 61496-1, IEC 62061 SIL 3, ISO 13849-1:2015 category 4, IEC 61508 SIL 3

Protective Height

610mm

Minimum Scanning Distance

0μm

Maximum Scanning Distance

12m

Width

30mm

Length

663mm

Terminal Type

M12 Connector

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy