Schmersal SLC440COM Series Light Curtain Light Curtain, 24 Beam(s), 30 mm Resolution
- RS Stock No.:
- 336-130
- Mfr. Part No.:
- SLC440COM-ER-0490-30
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR7,623.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,623.42 |
*price indicative
- RS Stock No.:
- 336-130
- Mfr. Part No.:
- SLC440COM-ER-0490-30
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | EN ISO 13849-1 EN IEC 62061 | |
| Number of Beams | 24 | |
| Protective Height | 490mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 33mm | |
| Height | 531mm | |
| Width | 27.8mm | |
| Maximum Response Time | 10ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals EN ISO 13849-1 EN IEC 62061 | ||
Number of Beams 24 | ||
Protective Height 490mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 33mm | ||
Height 531mm | ||
Width 27.8mm | ||
Maximum Response Time 10ms | ||
Terminal Type M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety light curtains are classified as Safety Type 4 in accordance with IEC 61496-1. They provide status and diagnostics via an app with Bluetooth connectivity. Additionally, they feature an automatic start or restart interlock, an active integrated set-up tool, and ensure process safety with the highest availability.
User-friendly parameter setting, no tools required
optional degree of protection IP69 with protective enclosure accessories
Related links
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
