Flowline EchoPod Series Controller Level Sensor, 24 V dc, 30 psi

Subtotal (1 unit)*

MYR3,481.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,481.50

*price indicative

RS Stock No.:
889-1378
Mfr. Part No.:
DS14-01
Manufacturer:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Device Type

Controller

Product Type

Level Sensor

Mount Type

Vertical

Housing Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Maximum DC Voltage

24V dc

Maximum AC Voltage

24V ac

Maximum Pressure

30psi

Gasket Material

Viton

Standards/Approvals

CE, cFMus, RoHS Compliant

Hazardous Area Certification

No

Series

EchoPod

RoHS Status: Exempt

COO (Country of Origin):
US

Flowline EchoPod DS14 Ultrasonic Level Sensor


Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design the Flowline EchoPod DS14 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DS14 series can reduce the price of installation, eliminating the cost of external hardware

Accurate measurement make possible thanks to automatic temperature compensation

Continuous non-contact measurement up to 49.2"

Optimized for small tank applications made possible by a narrow 2" beam width and 2" short dead band

PVDF transducerand 6P Polycarbonate enclosure construction makes the EchoPod DS14 series suitable for corrosive applications

Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter

Note

Compatible with Various Flowline product ranges such as DataLoop, DataVie, DataPoint & Commander

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy