Carlo Gavazzi VP Series Photoelectric Level Sensor Level Sensor, 40 V dc, 10 bar

Subtotal (1 unit)*

MYR746.76

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR746.76

*price indicative

RS Stock No.:
859-3465
Distrelec Article No.:
304-07-401
Mfr. Part No.:
VP01EP
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Level Sensor

Device Type

Photoelectric Level Sensor

Housing Material

Polysulfone

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

40V dc

Maximum Pressure

10bar

Standards/Approvals

No

Series

VP

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
LT

Carlo Gavazzi VP Series


Carlo Gavazzi VP series optical level sensor with unmodulated, infrared light for the detection of liquids. Fitted with built-in amplifier. Transmitter and receiver are completely self-contained in solid plastic housing designed for mounting into container wall.

Sensor for liquid level detection

Built-in amplifier

High chemical resistance to most acids and bases

No electrical or thermal connection between liquid and electrical circuit

LED-indication for output ON

Conductive Level Probes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy