Cynergy3 CW Series Weight Level Sensor, 100 bar, ATEX-Rated
- RS Stock No.:
- 780-0387
- Mfr. Part No.:
- CW1
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
MYR20.45
FREE delivery for orders over RM 150.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.45 |
*price indicative
- RS Stock No.:
- 780-0387
- Mfr. Part No.:
- CW1
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Level Sensor | |
| Device Type | Weight | |
| Mount Type | Cable | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Series | CW | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Level Sensor | ||
Device Type Weight | ||
Mount Type Cable | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Pressure 100bar | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
Series CW | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Counterweight, 100 Bar Maximum Pressure, Polypropylene Material - CW1
Use this counterweight from Sensata Cynergy3 to set or adjust the pivot point of your cable-suspended float switches. It's designed for use with plastic float switches that monitor the water level in a tank, so you'll commonly find a unit like this one in the mining industry, power plants and sewage works. For enhanced safety, it has a cable lock feature to help ensure that your setup won't move once it's secured in place. This device has a maximum operating pressure of 100 bar, so it's suitable for use in heavy-duty applications.
Features & Benefits
• Robust polypropylene body material is corrosion-resistant for a long service life
• Tool-free installation to save you time and effort
Can I use this counterweight in water?
Yes, it's non-hazardous in water, meaning it's safe for use in sewage plants and other areas of the water treatment industry.
What float switches is this counterweight compatible with?
For ease of compatibility, this counterweight is a replacement unit for the counterweights supplied with all Sensata Cynergy3 cable-suspended float switches, except for the LITTLE-EX series.
Related links
- Baumer LBFI Series Sensor Level Sensor 36 V dc ATEX-Rated
- Baumer LBFH Series Sensor Level Sensor 36 V dc ATEX-Rated
- ifm electronic LMT Series Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser FTE20 Series Paddle Level Switch Level Sensor 24 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Sensor 30 V dc ATEX-Rated
- Baumer LBFI Series Sensor Level Sensor 36 V dc ATEX, IECEx-Rated
- Baumer LBFH Series Sensor Level Sensor 36 V dc ATEX, IECEx-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated
