Cynergy3 Optical Sensor Level Switch, 1 A, 20 bar
- RS Stock No.:
- 780-0327
- Mfr. Part No.:
- OLS510D3L
- Manufacturer:
- Cynergy3
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-0327
- Mfr. Part No.:
- OLS510D3L
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Level Switch | |
| Device Type | Optical Sensor | |
| Mount Type | Chassis Mount | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current | 1A | |
| Maximum Pressure | 20bar | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Level Switch | ||
Device Type Optical Sensor | ||
Mount Type Chassis Mount | ||
Cable Length 250mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current 1A | ||
Maximum Pressure 20bar | ||
- COO (Country of Origin):
- GB
OLS5 Optical Liquid Level Sensor
The OLS5 optical liquid level sensor designed for single point liquid measurement. Transistor output in this model means that the user can configure this to meet individual requirements.
Internal mounting using M10 thread
Maximum pressure 20bar
Related links
- Cynergy3 OLS5 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Cynergy3 OLS2 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Cynergy3 OLS7 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Cynergy3 OLS5 Series Optical Sensor Level Sensor Polytetrafluoroethylene, Housing Polysulfone
- Cynergy3 OLS2 Series Optical Sensor Level Sensor Polytetrafluoroethylene, Housing Polysulfone
- Rosemount 2501 Series Level Switch Housing Aluminium
- Carlo Gavazzi VP Series Optical Sensor Level Sensor Housing Polysulfone
- Rosemount 2555 Series Level Switch Housing Aluminium
