Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor, 55 V dc, 6 bar, ATEX-Rated

Subtotal (1 unit)*

MYR2,017.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,017.28

*price indicative

RS Stock No.:
288-8979
Distrelec Article No.:
304-08-038
Mfr. Part No.:
FTC260-CA2J1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Capacitance

Mount Type

Wall Mount

Housing Material

Polybutylene Terephthalate Fibre Reinforced

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

55V dc

Maximum Pressure

6bar

Standards/Approvals

ATEX, NEPSI, CSA, UK EX, IEC Ex, FM

Series

Minicap FTC260

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Minicap FTC260 is a rod probe for point level detection in bulk solids such as grain products, milk powder or cement. The device can be used without calibration and is particularly suited for applications involving aggressive media and heavy build-up.

Suited to applications involving aggressive media and heavy build-up

Mechanically rugged, no wearing parts, long operating life, no maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy