Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensors, 4-20mA Output, Wall Mount, PBT-FR Body, ATEX,

Subtotal (1 unit)*

MYR6,319.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,319.67

*price indicative

RS Stock No.:
288-8954
Mfr. Part No.:
FMU30-BBHEABGHF
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Ultrasonic

Mounting Type

Wall Mount

Switch Output

4-20mA

Body Material

PBT-FR

Cable Length

8m

Hazardous Area Certification

ATEX, IECEx

Series

Prosonic T FMU30

COO (Country of Origin):
DE
The Endress+Hauser Prosonic FMU30 is an ultrasonic level sensor for applications in liquids and bulk solids, such as pump control, level alarms or any two-point control operations. The non-contact ultrasonic measurement minimizes services requirements. With the integrated temperature sensor, temperature dependency is automatically corrected. The optional display with push button shows envelope curves for simple on-site diagnostics and operation.

Non-contact measurement method minimizes service requirements
Integrated temperature sensor for automatic correction of the temperature dependent sound velocity
Graphical display with envelope curve onsite

Related links