Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor, 30 V dc, 25 bar
- RS Stock No.:
- 288-5541
- Mfr. Part No.:
- FTW33-AA4M3EJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR2,396.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,396.24 |
*price indicative
- RS Stock No.:
- 288-5541
- Mfr. Part No.:
- FTW33-AA4M3EJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Product Type | Level Sensor | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CSA C/US | |
| Hazardous Area Certification | No | |
| Series | Liquipoint FTW33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Product Type Level Sensor | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 25bar | ||
Standards/Approvals CSA C/US | ||
Hazardous Area Certification No | ||
Series Liquipoint FTW33 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW33 is developed for the food industry and meets all international hygiene requirements. The device also fits perfectly for applications in all industries. For use in pasty and sticky media and media with heavy build-up.
Flush-mounted design allows pigging of pipes
Individual adjustment to each medium not necessary
CIP and SIP cleanability ensured - up to protection class IP 69
Related links
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor Housing 316L Stainless Steel
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits
- Toggle Clamp
- Lump & Claw Hammers
- Connector Wrenches
