Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor, 30 V dc, 40 bar, ATEX-Rated

Subtotal (1 unit)*

MYR1,524.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,524.45

*price indicative

RS Stock No.:
288-5367
Mfr. Part No.:
FTL33-AA4M2ACW5J
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Vibration Level Switch

Product Type

Level Sensor

Mount Type

Flush

Housing Material

316L Stainless Steel

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

30V dc

Maximum Pressure

40bar

Standards/Approvals

CSA C/US, EAC

Series

Liquiphant FTL33

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Liquiphant FTL33 is a vibronic point level switch for liquids in hygienic applications. The FTL33 is especially designed for food & beverage applications and used for overfill prevention or pump dry-run protection. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and does not require calibration. The IO-Link capability allows easy and time-saving configuration.

The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles

FTL33 is recommended for hygienic applications

Smallest vibronic sensor in the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy