Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch, Flush Mounted, Stainless
- RS Stock No.:
- 287-1778
- Mfr. Part No.:
- FTL50H-ATC2AC2G6A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR4,163.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,163.59 |
*price indicative
- RS Stock No.:
- 287-1778
- Mfr. Part No.:
- FTL50H-ATC2AC2G6A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Compact Vibration Point Level Switch | |
| Mounting Type | Flush Mounted | |
| Body Material | Stainless Steel | |
| Cable Length | 1000m | |
| Hazardous Area Certification | ATEX | |
| Series | Liquiphant FTL50H | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Compact Vibration Point Level Switch | ||
Mounting Type Flush Mounted | ||
Body Material Stainless Steel | ||
Cable Length 1000m | ||
Hazardous Area Certification ATEX | ||
Series Liquiphant FTL50H | ||
- COO (Country of Origin):
- DE
Related links
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch Stainless
- Endress+Hauser Liquiphant FTL51H Series Point Level Switch Level Switch Stainless Steel Body, ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Vibronic Level Switch Level Switch Aluminium Stainless
- Endress+Hauser Liquiphant FTL41 Series Vibronic Level Switch Level Switch Aluminium Stainless
- Endress+Hauser Liquiphant FTL51B Series Point Level Switch Level Switch Aluminium, Stainless Steel Body
- Endress+Hauser Liquiphant FTL51B Series Point Level Switch Level Switch Aluminium
- Endress+Hauser Soliphant FTM50 Series Point Level Switch Level Switch Aluminium Stainless
- Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors Wall Mount, PBT Body
