Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor, 60 V dc, ATEX-Rated
- RS Stock No.:
- 287-1766
- Mfr. Part No.:
- FTL325P-H1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR3,763.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,763.02 |
*price indicative
- RS Stock No.:
- 287-1766
- Mfr. Part No.:
- FTL325P-H1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic Point Level Detection | |
| Product Type | Level Sensor | |
| Mount Type | DIN Rail | |
| Housing Material | Polypropylene, Polycarbonate | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 60V dc | |
| Maximum AC Voltage | 253V ac | |
| Standards/Approvals | IEC Ex, FM, EAC, CSA, ATEX, TIIS, NEPSI, INMETRO | |
| Hazardous Area Certification | ATEX | |
| Series | Nivotester FTL325P | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic Point Level Detection | ||
Product Type Level Sensor | ||
Mount Type DIN Rail | ||
Housing Material Polypropylene, Polycarbonate | ||
Cable Length 1km | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 60V dc | ||
Maximum AC Voltage 253V ac | ||
Standards/Approvals IEC Ex, FM, EAC, CSA, ATEX, TIIS, NEPSI, INMETRO | ||
Hazardous Area Certification ATEX | ||
Series Nivotester FTL325P | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER switching unit used for point level detection in liquid tanks, bulk material silos, and in hazardous explosion areas. It is also suitable for liquid detection in pipes for dry running protection and overfill prevention for tanks with combustible or non-combustible liquids harmful to water. With up to three measuring devices, it allows for two-point control and point level detection. The unit has functional safety up to SIL3 in accordance with IEC 61508 using Liquiphant with electronic insert FEL57. It features intrinsically safe signal circuits for connection to Liquiphant or Soliphant and has an ambient temperature range of -20 to +70°C.
Switching unit with intrinsically safe signal circuit for connection to Liquiphant or Soliphant
Functional safety up to SIL3 in accordance with IEC 61508
Suitable for point level detection in liquid tanks, bulk material silos, and pipes
Can be used in hazardous explosion areas
Suitable for dry running protection and overfill prevention
Ambient temperature range of -20 to +70°C
Related links
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated
- Endress+Hauser FTW325 Series Point Level Level Switch 60 V dc, ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor, ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Switch, ATEX-Rated
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch 25 bar, ATEX-Rated
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated
