Carlo Gavazzi VNY Series Level Detector Level Probe, 10 bar
- RS Stock No.:
- 276-3481
- Mfr. Part No.:
- VNYI2
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR1,090.81
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,090.81 |
*price indicative
- RS Stock No.:
- 276-3481
- Mfr. Part No.:
- VNYI2
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Level Probe | |
| Device Type | Level Detector | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Cable Length | 2m | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | Cable | |
| Maximum Operating Temperature | 100°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE, IEC 529 | |
| Series | VNY | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Level Probe | ||
Device Type Level Detector | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Cable Length 2m | ||
Minimum Operating Temperature 0°C | ||
Interface Type Cable | ||
Maximum Operating Temperature 100°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE, IEC 529 | ||
Series VNY | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Level sensor is used for measuring the level of conductive liquids i.e. maximum or minimum control of charging or discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes these are cut off to suit the application.
1 to 4 electrodes
IP67 degree of protection
Cable or screw connection
Isolated or un isolated electrodes
Related links
- Carlo Gavazzi VNY Series Level Detector Level Probe, 10 bar
- Carlo Gavazzi VN Series Level Detector Level Probe, 10 bar
- Carlo Gavazzi VTI Series Level Detector Level Probe, 4 bar
- Carlo Gavazzi VT Series Level Detector Level Probe, 4 bar
- Carlo Gavazzi Conductive Level Probe, 10 bar
- Carlo Gavazzi VN Series Conductive Level Probe, 10 bar
- Baumer PL20S Series Level Detector Level Sensor 35 V dc, 10 bar
- Baumer PL20H Series Level Detector Level Sensor 35 V dc, 10 bar
