WIKA LS-10 Series level sensor Level Probe, 20 mA, 30 V dc, 0.98 bar
- RS Stock No.:
- 269-0878
- Mfr. Part No.:
- 14038207
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR3,408.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,408.92 |
*price indicative
- RS Stock No.:
- 269-0878
- Mfr. Part No.:
- 14038207
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Level Probe | |
| Device Type | level sensor | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 0.98bar | |
| Standards/Approvals | WIKA Standard | |
| Hazardous Area Certification | No | |
| Series | LS-10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Level Probe | ||
Device Type level sensor | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 0.98bar | ||
Standards/Approvals WIKA Standard | ||
Hazardous Area Certification No | ||
Series LS-10 | ||
- COO (Country of Origin):
- DE
The WIKA LS-10 submersible pressure sensor has been optimised for simple measuring requirements in level measurement. It offers excellent quality, is cost-effective and reliable. It has been designed to the current demands of the industry and features a 4 to 20 mA output signal, an accuracy of 0.5 % and a cable from PUR as standard. With IP68 ingress protection, it is suitable for permanent level measurement up to 100 m water column.
Control of sewage lift and pumping stations
Monitoring of sewage, settling and rainwater retention basins
Related links
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 0.6 bar
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 1 bar
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 0.39 bar
- WIKA LS-10 Series level sensor Level Probe 30 V dc
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 400 mbar
- WIKA Level Probe Model LH-10 Series level sensor Level Probe 30 V dc, 0.4 bar
- WIKA LH-10 Series level sensor Level Probe 30 V dc, 0.4 bar
- WIKA LH-10 Series level sensor Level Probe 30 V dc, 4 bar
