WIKA IL-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body, ATEX, IECEx-Rated

Subtotal (1 unit)*

MYR6,145.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,145.06

*price indicative

RS Stock No.:
269-0013
Mfr. Part No.:
48799921
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

Stainless Steel

Cable Length

30m

Series

IL-10

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE
The WIKA intrinsically safe submersible pressure transmitter model IL-10 has been designed for the highest requirements of level measurement. Owing to their high accuracy, reliability and their excellent media resistance, it is the ideal solution for almost all level measurements in hazardous areas. Especially noteworthy are the outstanding approval-related characteristics.

Suitable for all level measurements in hazardous areas
Explosion protection in accordance with IECEx, ATEX and CSA
Shipbuilding approval in accordance with GL
Ingress protection IP68 up to 300 m immersion depth

Related links