Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 30 V dc, 40 bar
- RS Stock No.:
- 267-9312
- Distrelec Article No.:
- 303-84-113
- Mfr. Part No.:
- FTL31-AA4U2AAW5J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,061.98
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,061.98 |
*price indicative
- RS Stock No.:
- 267-9312
- Distrelec Article No.:
- 303-84-113
- Mfr. Part No.:
- FTL31-AA4U2AAW5J
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Vibration Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | CE mark | |
| Series | FTL31 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Vibration Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 40bar | ||
Standards/Approvals CE mark | ||
Series FTL31 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL31 Series Level Switch, 40 Bar Maximum Pressure, 70°C Maximum Operating Temperature - FTL31-AA4U2AAW5J
This level switch is a compact vibration sensor designed to detect liquid levels in industrial tanks and vessels. It operates across a wide ambient range and is intended for threaded installation where a small, robust sensing device is required for point-level detection in process systems.
Features and Benefits:
• Operates from -40°C to 70°C for wide ambient tolerance
• Withstands up to 40 bar pressure for high-pressure applications
• 5m cable enables flexible remote wiring and mounting
• 316L stainless steel housing resists corrosion in process fluids
• Accepts up to 253V AC and 30V DC for versatile power interfaces
• Draws 15 mA enabling low-current integration with control systems
• Withstands up to 40 bar pressure for high-pressure applications
• 5m cable enables flexible remote wiring and mounting
• 316L stainless steel housing resists corrosion in process fluids
• Accepts up to 253V AC and 30V DC for versatile power interfaces
• Draws 15 mA enabling low-current integration with control systems
Applications
• Suitable for level detection in chemical storage tanks
• Ideal for liquid interface control in process vessels
• Used with pump protection circuits to prevent dry running
• Can be used for overflow monitoring on tanker equipment
• Suitable for simple point-level switching in manufacturing lines
• Ideal for liquid interface control in process vessels
• Used with pump protection circuits to prevent dry running
• Can be used for overflow monitoring on tanker equipment
• Suitable for simple point-level switching in manufacturing lines
What mounting method is required for installation?
The device uses a threaded mount for direct fitting into compatible ports or fittings on tanks and pipework.
Is it intended for use in certified hazardous zones?
It is not certified for hazardous-area installations and should not be installed where hazardous-area approval is mandated.
What materials contact the process fluid?
The external wetted material is 316L stainless steel providing corrosion resistance against many process liquids.
How does the electrical connection accommodate control systems?
A fixed 5m cable supplies the electrical interface, allowing connection to remote controllers or relay inputs.
Related links
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch 40 bar
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 40 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 30 V dc, 40 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 25 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar EAC-Rated
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 30 V dc
