Endress+Hauser FTE20 Series Point Level Level Sensor, SPDT Output, Threaded Mount, Polycarbonate Body, ATEX-Rated

Subtotal (1 unit)*

MYR2,670.47

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,670.47

*price indicative

RS Stock No.:
267-9297
Distrelec Article No.:
303-84-103
Mfr. Part No.:
FTE20-BI13AA11
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Point Level

Mounting Type

Threaded Mount

Switch Output

SPDT

Body Material

Polycarbonate

Hazardous Area Certification

ATEX

Series

FTE20

COO (Country of Origin):
DE
The Endress+Hauser soliswitch FTE20 is a paddle switch for point level detection in bulk materials. Its robust polymer housing and compact design makes it an ideal sensor for full, empty and demand alarm in applications with bulk solids. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.

Optical rotation control for a fast and easy check
Adjustment to weight of solids without the need for tools
Housing can be rotated 360 degree

Related links