WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter, 20 mA, 30 V dc, 1 bar, CSA,
- RS Stock No.:
- 221-8554
- Mfr. Part No.:
- 7116965
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR3,960.34
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,960.34 |
*price indicative
- RS Stock No.:
- 221-8554
- Mfr. Part No.:
- 7116965
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Submersible Pressure Transmitter | |
| Device Type | Submersible Pressure Transmitter | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 15m | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | 4 to 20 mA Analogue | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 1bar | |
| Standards/Approvals | EMC Directive 2004/108/EC, EN 61326 | |
| Series | LS-10 | |
| Hazardous Area Certification | CSA, GOST-R | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Submersible Pressure Transmitter | ||
Device Type Submersible Pressure Transmitter | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 15m | ||
Minimum Operating Temperature -10°C | ||
Interface Type 4 to 20 mA Analogue | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 1bar | ||
Standards/Approvals EMC Directive 2004/108/EC, EN 61326 | ||
Series LS-10 | ||
Hazardous Area Certification CSA, GOST-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wika Instruments submersible pressure transmitters used for level measurement. It offers excellent quality, is cost-effective and reliable. Measuring range is 0 to 1 bar.
Robust
Reliable
Economical
Related links
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter Housing Stainless Steel
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter FM Gas Class I Housing 316L
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter Division 1
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter Housing 316L Stainless Steel
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Dual Ethylene Propylene Diene Monomer, Housing
- WIKA LH-10 Series level sensor Submersible Pressure Transmitter Dual Ethylene Propylene Diene Monomer, Housing
- Vega VEGAWELL S 51 Series Sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
