Endress+Hauser Liquiphant FTL31 Series Level Switch Vibrating Level Switch, 30 V, 580 psi, CSA, EAC-Rated
- RS Stock No.:
- 858-979
- Mfr. Part No.:
- FTL31-CA4M3BAWDJ
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
MYR1,397.88
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,397.88 |
*price indicative
- RS Stock No.:
- 858-979
- Mfr. Part No.:
- FTL31-CA4M3BAWDJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Level Switch | |
| Product Type | Vibrating Level Switch | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | PNP | |
| Maximum DC Voltage | 30V | |
| Maximum AC Voltage | 253V | |
| Maximum Pressure | 580psi | |
| Standards/Approvals | EN 10204-3.1 | |
| Hazardous Area Certification | CSA, EAC | |
| Series | Liquiphant FTL31 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Level Switch | ||
Product Type Vibrating Level Switch | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type PNP | ||
Maximum DC Voltage 30V | ||
Maximum AC Voltage 253V | ||
Maximum Pressure 580psi | ||
Standards/Approvals EN 10204-3.1 | ||
Hazardous Area Certification CSA, EAC | ||
Series Liquiphant FTL31 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser point level switch for liquids is designed to accurately detect fill levels in tanks, vessels, and pipes, providing reliable performance even in challenging conditions.
Operates safely using a tuning fork measuring principle
Robust 316L stainless steel housing provides durability
Integrated function test and LED indication for operational reliability
Supports adjustable density settings and offers a wide process temperature range
Related links
- Endress+Hauser Liquiphant FTL31 Series Level Switch Vibrating Level Switch CSA Housing Stainless
- Endress+Hauser Liquiphant FTL33 Series Single Point Level Switch Vibrating Level Switch CSA
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Toggle Clamp
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
