Endress+Hauser FTC262 Series Point Level Level Sensor, 30 mA, 45 V dc, 6 bar, ATEX-Rated

Subtotal (1 unit)*

MYR3,201.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,201.32

*price indicative

RS Stock No.:
690-262
Mfr. Part No.:
FTC262-2B44H1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Point Level

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

PPS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

45V dc

Maximum Current

30mA

Maximum Pressure

6bar

Standards/Approvals

EN 60068-2-64 (IEC 68-2-64)

Series

FTC262

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Capacitive point level switch features buildup compensation and requires no calibration. Key features include a relay output (potential-free change-over contact / SPDT) with AC or DC power, PNP output with three-wire DC power, and a complete unit consisting of the probe and electronic insert for simple mounting. It offers Active build-up compensation, ensuring an accurate switch point and high operational safety.

No wearing parts

Long operating life

No maintenance

The Minicap FTC260 is a rod probe for point level detection in bulk solids such as grain products, milk powder or cement. The device can be used without calibration and is particularly suited for applications involving aggressive media and heavy build-up.

Key Benefits


Suited to applications involving aggressive media and heavy build-up

Mechanically rugged: no wearing parts, long operating life, no maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy