Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch, 55 V dc, ATEX-Rated

Subtotal (1 unit)*

MYR3,940.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,940.62

*price indicative

RS Stock No.:
676-565
Mfr. Part No.:
7ML5731-7AA11-1BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Vibrating Level Switch

Product Type

Vibrating Level Switch

Mount Type

Threaded

Housing Material

304 Stainless Steel

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

150°C

Maximum DC Voltage

55V dc

Maximum AC Voltage

230V ac

Standards/Approvals

RoHS

Series

SITRANS LVS200

Hazardous Area Certification

ATEX

COO (Country of Origin):
MT
The Siemens SITRANS LVS200 is a vibration limit switch designed for level and material detection in bulk materials. High adaptability thanks to comprehensive testing and output options.

Efficient and reliable monitoring of bulk materials

Flexible deployment options through extension options

Optimized performance for different bulk density requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy