ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor, 100 mA, 30 V dc, 40
- RS Stock No.:
- 596-874
- Mfr. Part No.:
- LMT192
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,770.02
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,770.02 |
*price indicative
- RS Stock No.:
- 596-874
- Mfr. Part No.:
- LMT192
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Level Sensor for Limit Detection with Overspill Protection | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | |
| Hazardous Area Certification | No | |
| Series | LMT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Level Sensor for Limit Detection with Overspill Protection | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | ||
Hazardous Area Certification No | ||
Series LMT | ||
- COO (Country of Origin):
- DE
The ifm electronic level sensor is designed for reliable limit detection with overspill protection, adhering to the rigorous standards of the German Federal Water Act. This innovative sensor is ideal for monitoring hydrous and oil-based media, perfectly suited for various applications that require precision and safety. With a robust stainless steel construction, it can withstand a wide range of environmental conditions while maintaining accuracy. Its capacitive measuring principle provides quick response times, ensuring timely alerts in critical situations. The compact design and easy installation make it a versatile choice for both open and closed tank monitoring, ensuring compliance with highest safety standards.
Gold-plated contacts enhance conductivity and durability
IP 68 and IP 69K protection ratings ensure reliability in harsh environments
Operating temperature range of -25 to 100 °C suits various fluid types
Comes with two digital outputs for versatile signaling options
Related links
- ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor 30 V dc, 40
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor Level Sensor 30 V dc ATEX-Rated
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
