ifm electronic LR7 Series Level Sensor, NPN, PNP Output, Threaded, Stainless Steel Body

N

Subtotal (1 unit)*

MYR1,973.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,973.52

*price indicative

RS Stock No.:
596-647
Mfr. Part No.:
LR7320
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Mounting Type

Threaded

Switch Output

NPN, PNP

Body Material

Stainless Steel

Series

LR7

COO (Country of Origin):
RO
The ifm electronic continuous level sensor offers precise measurement of liquid levels using guided wave radar technology. Designed for industrial applications, it efficiently monitors levels even at high process temperatures, with the sensor operating effectively within a temperature range of -25 to 80°C. The device features a robust stainless steel build, ensuring durability in challenging environments. It is equipped with two digital outputs, offering flexible options for signaling and compliance with modern industrial protocols. With an IP68 and IP69K rating, this sensor guarantees reliable operation even in harsh conditions, making it a perfect solution for a range of liquid media including water and hydrous substances.

Designed for high process temperatures, ensuring effective performance even in extreme environments
Durable stainless steel construction provides long-lasting reliability and resistance to wear
Two digital outputs allow versatile operation, accommodating both switching signals and IO-Link connectivity
IP68 and IP69K ratings protects sensor integrity in harsh conditions, enabling use in challenging installations

Related links