ifm electronic LMC Series Sensor for Point Level Detection Level Sensor, 50 mA, 30 V dc, 40 bar

Subtotal (1 unit)*

MYR1,638.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,638.99

*price indicative

RS Stock No.:
596-521
Mfr. Part No.:
LMC502
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Level Sensor

Device Type

Sensor for Point Level Detection

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Interface Type

IO-Link

Maximum Operating Temperature

85°C

Maximum DC Voltage

30V dc

Maximum Current

50mA

Maximum Pressure

40bar

Gasket Material

Fluorelastomer

Standards/Approvals

DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-4, UL

Hazardous Area Certification

No

Series

LMC

COO (Country of Origin):
DE
The ifm electronic point level detection sensor provides exceptional reliability and precision in various applications. Designed for sensors that require robust performance, it excels in detecting both liquids and powders, with a focus on viscous media. Built with a durable stainless steel housing and advanced capacitive measuring principles, this sensor can operate effectively within a wide ambient temperature range. Its outstanding features, including gold-plated contacts for superior conductivity and IP 68/IP 69K protection ratings, make it suitable for demanding industrial environments.

Capacitive measuring principle ensures accurate point level detection

Designed for a variety of media, including liquids and powders

Gold-plated contacts enhance reliability and signal integrity

High protection class (IP 68/IP 69K) safeguards against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy