Endress+Hauser Micropilot FMR 10 Series Radar Level Sensor Level Sensor, Threaded Mount, NO-Rated, Ethylene Propylene

Subtotal (1 unit)*

MYR3,903.34

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,903.34

*price indicative

RS Stock No.:
317-762
Mfr. Part No.:
FMR10-AAQBMWDEWFE2R7
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Radar Level Sensor

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

Polyvinyl Fluoride

Cable Length

10m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Maximum DC Voltage

30V dc

Maximum Current

25mA

Maximum Pressure

4bar

Gasket Material

Ethylene Propylene Diene Monomer

Standards/Approvals

EAC, CE, RoHS, RCM, FCC, EN 302729-1/2, CSA

Series

Micropilot FMR 10

Hazardous Area Certification

NO

The Endress+Hauser Micropilot FMR10 Radar level sensor offers continuous non contact level measurement and is a perfect application fit for the water and wastewater industry and utilities across all industries. FMR10 belongs to the first radars with Bluetooth commissioning, operation and maintenance app. Signal curves can be shown via app on every Bluetooth enabled smartphone or tablet. With the compact design, thanks to unique chip, the device is ideal for limited space applications.

Best price performance ratio radar

Full PVDF body to resist outdoor conditions

Easy setup with three main parameters suits for most applications

Simple secure wireless remote access via Bluetooth

Related links