Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor, 500 mA, 30 V dc, 20 bar, ATEX-Rated

This image is representative of the product range

Subtotal (1 unit)*

MYR11,185.79

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,185.79

*price indicative

RS Stock No.:
316-290
Mfr. Part No.:
FMR43-AABADFNI1WJJDFC
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Radar Level Sensor

Mount Type

Screw

Housing Material

Polytetrafluoroethylene

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

500mA

Maximum Pressure

20bar

Standards/Approvals

cGMP compliance, EN 302372, FCC, Industry Canada, TSE/BSE compliance, and ASME BPE

Hazardous Area Certification

ATEX

Series

Micropilot FMR43

COO (Country of Origin):
DE

Endress+Hauser FMR43 Series Radar Level Sensor


Hygienic radar sensor for continuous level measurement.

The Micropilot FMR43 is a free space radar sensor for continuous level measurement. Thanks to its hygienic and compact design it is perfectly suitable for hygienic processes.

Easy guided commissioning with intuitive user interface

Heartbeat Technology for predictive and preventive maintenance

User friendly design

Compact sensor design

Reliable measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy