Flowline LI55 Series Level Controller -, DIN Rail 1 265V-Rated SPDT Relay
- RS Stock No.:
- 889-1545
- Mfr. Part No.:
- LI55-1211
- Manufacturer:
- Flowline
Subtotal (1 unit)*
MYR5,438.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,438.07 |
*price indicative
- RS Stock No.:
- 889-1545
- Mfr. Part No.:
- LI55-1211
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Level Controller | |
| Number of Inputs | 1 | |
| Probe Voltage | 10V | |
| Overall Length | 119mm | |
| Mount Type | DIN Rail | |
| Overall Depth | 136mm | |
| Response Time | 999.9s | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Supply Voltage | 265V | |
| IP Rating | IP65 | |
| Overall Width | 62mm | |
| Standards/Approvals | UL, E160849, cUL, CE, 508 | |
| Hazardous Area Certification | No | |
| Output Type | SPDT Relay | |
| Current Rating | 3A | |
| Number of Outputs | 2 | |
| Series | LI55 | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Level Controller | ||
Number of Inputs 1 | ||
Probe Voltage 10V | ||
Overall Length 119mm | ||
Mount Type DIN Rail | ||
Overall Depth 136mm | ||
Response Time 999.9s | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Supply Voltage 265V | ||
IP Rating IP65 | ||
Overall Width 62mm | ||
Standards/Approvals UL, E160849, cUL, CE, 508 | ||
Hazardous Area Certification No | ||
Output Type SPDT Relay | ||
Current Rating 3A | ||
Number of Outputs 2 | ||
Series LI55 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Flowline DataView™ Level Controller
Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable relays & repeater are available for added functionality
Features and Benefits
Intuitive setup system allows for simple configuration and range adjustment, reducing downtime
Password protected non-volatile memory for secure parameters
Direct control of pumps, valves and alarms can be achieved via an additional 2 or 4 relay
An assortment of units can be displayed on the 6 digit LED display, such as gallons, litres, inches, feet, meters & liquid remainder percentage
Flowline Sensors
Related links
- Flowline LI55 Series Level Controller -, DIN Rail 1 265V-Rated SPDT Relay
- Flowline LI55 Series Level Controller -, Panel 1 265V-Rated Digital
- Flowline UL & c-UL EN 61010-1:2001, EN
- Flowline Expansion Card for Use with LI55 Level Controller
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated SPDT Relay
- Flowline LI90 Series Level Controller -, DIN Rail 4 30V dc-Rated Relay
- Cynergy3 SM20 Series Level Controller -, DIN Rail 3 Voltage Input 240V-Rated Relay
